Print Page
THA-PDKG-19
Fastener, Hinged P-Clamp, 31.75 mm, PEEK (Polyetheretherketone), Glass Filled, Black, 56.2 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part NoTHA-PDKG-19
Order Code4297928
Product RangeTHA Series
Technical Datasheet
157 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
2+ | kr882.670 |
6+ | kr834.470 |
Price for:Each
Minimum: 2
Multiple: 2
kr1,765.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part NoTHA-PDKG-19
Order Code4297928
Product RangeTHA Series
Technical Datasheet
Cable Clamp / Clip TypeHinged P-Clamp
Internal Diameter31.75mm
Cable Clamp / Clip MaterialPEEK (Polyetheretherketone), Glass Filled
Cable Clamp / Clip ColourBlack
External Length56.2mm
External Width12.7mm
Height41.7mm
Product RangeTHA Series
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Cable Clamp / Clip Type
Hinged P-Clamp
Cable Clamp / Clip Material
PEEK (Polyetheretherketone), Glass Filled
External Length
56.2mm
Height
41.7mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
31.75mm
Cable Clamp / Clip Colour
Black
External Width
12.7mm
Product Range
THA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454