Print Page
786585-2
D Sub Screwlock / Slidelock, AMPLIMITE 0.050 Series, 5.21 mm, 2-56 UNC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No786585-2
Order Code4302738
Product RangeAMPLIMITE 0.050 Series
Technical Datasheet
82 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
20+ | kr51.660 |
60+ | kr45.160 |
Price for:Each
Minimum: 20
Multiple: 20
kr1,033.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No786585-2
Order Code4302738
Product RangeAMPLIMITE 0.050 Series
Technical Datasheet
Product RangeAMPLIMITE 0.050 Series
Screw Length5.21mm
Thread Size - Metric-
Thread Size - Imperial2-56 UNC
Connector Shell Size-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
AMPLIMITE 0.050 Series
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
5.21mm
Thread Size - Imperial
2-56 UNC
SVHC
To Be Advised
Alternatives for 786585-2
1 Product Found
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability