Print Page
7-1393766-3
Signal Relay, 48 VDC, DPDT, 2 A, R10 Series, Socket, Non Latching
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No7-1393766-3
Order Code2974977
Product RangeR10 Series
Also Known AsR10-E1Z2-V2.5K
Technical Datasheet
26 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 2+ | kr1,061.000 |
| 6+ | kr1,004.000 |
Price for:Each
Minimum: 2
Multiple: 2
kr2,122.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No7-1393766-3
Order Code2974977
Product RangeR10 Series
Also Known AsR10-E1Z2-V2.5K
Technical Datasheet
Coil Voltage48VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeR10 Series
Relay MountingSocket
Coil TypeNon Latching
Relay TerminalsQuick Connect, Solder
Contact Voltage VAC120V
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance2.5kohm
Approvals & StandardsCSA, UL
SVHCLead (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Coil Voltage
48VDC
Contact Current
2A
Relay Mounting
Socket
Relay Terminals
Quick Connect, Solder
Contact Voltage VDC
-
Coil Resistance
2.5kohm
SVHC
Lead (21-Jan-2025)
Contact Configuration
DPDT
Product Range
R10 Series
Coil Type
Non Latching
Contact Voltage VAC
120V
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability