Print Page
5552633-4
Connector Accessory, Screw Lock Hardware Kit, AMP Right Angle PCB Connectors, M3.5, 4-40, 4.9 mm
Image is for illustrative purposes only. Please refer to product description.
322 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
5+ | kr254.590 |
15+ | kr239.340 |
Price for:Each
Minimum: 5
Multiple: 5
kr1,272.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5552633-4
Order Code4301849
Accessory TypeScrew Lock Hardware Kit
For Use WithAMP Right Angle PCB Connectors
Thread Size - MetricM3.5
Thread Size - Imperial4-40
Screw Head Height4.9mm
Screw Length11.61mm
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Screw Lock Hardware Kit
Thread Size - Metric
M3.5
Screw Head Height
4.9mm
Product Range
-
For Use With
AMP Right Angle PCB Connectors
Thread Size - Imperial
4-40
Screw Length
11.61mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability