Print Page
554725-4
Wire Ferrule, Single Wire, CHAMP
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No554725-4
Order Code2972561
Product RangeCHAMP
1,996 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
70+ | kr18.260 |
210+ | kr17.140 |
Price for:Each
Minimum: 70
Multiple: 70
kr1,278.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No554725-4
Order Code2972561
Product RangeCHAMP
Wire Ferrule TypeSingle Wire
Wire Size AWG Max-
Conductor Area CSA-
Pin Length-
Insulator Colour-
Product RangeCHAMP
Overall Length10.16mm
Insulator MaterialUninsulated
Terminal Material-
Terminal Plating-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
-
Insulator Colour
-
Overall Length
10.16mm
Terminal Material
-
SVHC
To Be Advised
Wire Size AWG Max
-
Pin Length
-
Product Range
CHAMP
Insulator Material
Uninsulated
Terminal Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability