Print Page
5229996-2
Connector Accessory, Captive Pan Head Screw, Cable-to-Cable & Panel Mount Applications, 4-40
Image is for illustrative purposes only. Please refer to product description.
1,616 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
200+ | kr5.560 |
600+ | kr4.960 |
Price for:Each
Minimum: 200
Multiple: 200
kr1,112.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5229996-2
Order Code2972537
Accessory TypeCaptive Pan Head Screw
For Use WithCable-to-Cable & Panel Mount Applications
Thread Size - Metric-
Thread Size - Imperial4-40
Screw Head Height-
Screw Length10.79mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Captive Pan Head Screw
Thread Size - Metric
-
Screw Head Height
-
Product Range
-
For Use With
Cable-to-Cable & Panel Mount Applications
Thread Size - Imperial
4-40
Screw Length
10.79mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000585
Product traceability