Print Page
520436-1
WIRE FERRULE, 12.7MM, 8POS
Image is for illustrative purposes only. Please refer to product description.
4,044 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
30+ | kr41.190 |
90+ | kr38.740 |
Price for:Each
Minimum: 30
Multiple: 30
kr1,235.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No520436-1
Order Code2972522
Wire Ferrule Type-
Wire Size AWG Max-
Conductor Area CSA-
Pin Length-
Insulator Colour-
Product Range-
Overall Length12.7mm
Insulator MaterialPC (Polycarbonate)
Terminal MaterialCopper
Terminal PlatingTin
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Wire Ferrule Type
-
Conductor Area CSA
-
Insulator Colour
-
Overall Length
12.7mm
Terminal Material
Copper
SVHC
To Be Advised
Wire Size AWG Max
-
Pin Length
-
Product Range
-
Insulator Material
PC (Polycarbonate)
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability