Print Page
5177983-9
Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 180 Contacts, Surface Mount, Copper Alloy
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5177983-9
Order Code2976805
Product RangeFH
528 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 6+ | kr311.960 |
| 18+ | kr295.020 |
Price for:Each
Minimum: 6
Multiple: 6
kr1,871.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5177983-9
Order Code2976805
Product RangeFH
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts180Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFH
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Mezzanine Connector Type
Receptacle
Gender
Receptacle
No. of Contacts
180Contacts
Contact Material
Copper Alloy
Product Range
FH
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.8mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
RoHS Phthalates Compliant
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005