Print Page
5-530520-1
Contact, Socket, Crimp, .312 Centerline High Current Connectors, 10 AWG, 12 AWG
Image is for illustrative purposes only. Please refer to product description.
3,806 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
30+ | kr47.660 |
90+ | kr46.680 |
Price for:Each
Minimum: 30
Multiple: 30
kr1,429.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5-530520-1
Order Code4298072
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
For Use With.312 Centerline High Current Connectors
Wire Size AWG Max10AWG
Wire Size AWG Min12AWG
Current Rating-
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Max
10AWG
Current Rating
-
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
.312 Centerline High Current Connectors
Wire Size AWG Min
12AWG
Contact Material
Copper
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814