Print Page
5-1437622-5
Knob, Round Shaft, 3.17 mm, Aluminium, Round Knurled with Indicator Arrow, 12.7 mm, KN
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5-1437622-5
Order Code2974270
Product RangeKN
Also Known AsKN501BA1/8
Technical Datasheet
340 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
15+ | kr102.220 |
45+ | kr95.040 |
Price for:Each
Minimum: 15
Multiple: 15
kr1,533.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5-1437622-5
Order Code2974270
Product RangeKN
Also Known AsKN501BA1/8
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter3.17mm
Knob MaterialAluminium
Knob / Dial StyleRound Knurled with Indicator Arrow
Knob Diameter12.7mm
Product RangeKN
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Aluminium
Knob Diameter
12.7mm
SVHC
To Be Advised
Shaft Diameter
3.17mm
Knob / Dial Style
Round Knurled with Indicator Arrow
Product Range
KN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005