Print Page
202651-4
Heavy Duty Connector Insert, G, 23 Contacts, Receptacle, Socket
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No202651-4
Order Code2972344
Product RangeG
Also Known AsSKT MODULE, 23 POSN, G-SERIES
177 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
2+ | kr789.920 |
6+ | kr774.070 |
Price for:Each
Minimum: 2
Multiple: 2
kr1,579.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No202651-4
Order Code2972344
Product RangeG
Also Known AsSKT MODULE, 23 POSN, G-SERIES
Product RangeG
No. of Contacts23Contacts
No. of Rows-
Rectangular Shell Size-
Contact GenderSocket
Contact Termination Type-
Contact Material-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
G
No. of Rows
-
Rectangular Shell Size
-
Contact Termination Type
-
SVHC
To Be Advised
No. of Contacts
23Contacts
Gender
Receptacle
Contact Gender
Socket
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010342