Print Page
201092-4
Connector Accessory, Jack Screw Kit, AMP M Series Rectangular Connectors, 4-40 UNC-2A, 11.81 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No201092-4
Order Code4301840
Product RangeM Series
500 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
100+ | kr49.800 |
300+ | kr43.530 |
Price for:Each
Minimum: 100
Multiple: 100
kr4,980.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No201092-4
Order Code4301840
Product RangeM Series
Accessory TypeJack Screw Kit
For Use WithAMP M Series Rectangular Connectors
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
Screw Head Height11.81mm
Screw Length8.81mm
Product RangeM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Jack Screw Kit
Thread Size - Metric
-
Screw Head Height
11.81mm
Product Range
M Series
For Use With
AMP M Series Rectangular Connectors
Thread Size - Imperial
4-40 UNC-2A
Screw Length
8.81mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
Product traceability