Print Page
200875-7
Connector Accessory, Jackscrew Kit, AMP M Series Pin & Socket Connectors, M3.5, 6-32 UNC-2B
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No200875-7
Order Code4301838
Product RangeM Series
Technical Datasheet
1,100 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
100+ | kr59.260 |
300+ | kr51.540 |
Price for:Each
Minimum: 100
Multiple: 100
kr5,926.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No200875-7
Order Code4301838
Product RangeM Series
Technical Datasheet
Accessory TypeJackscrew Kit
For Use WithAMP M Series Pin & Socket Connectors
Thread Size - MetricM3.5
Thread Size - Imperial6-32 UNC-2B
Screw Head Height-
Screw Length21.51mm
Product RangeM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Jackscrew Kit
Thread Size - Metric
M3.5
Screw Head Height
-
Product Range
M Series
For Use With
AMP M Series Pin & Socket Connectors
Thread Size - Imperial
6-32 UNC-2B
Screw Length
21.51mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001618