Print Page
2-1393123-9
Power Relay, 4PDT, 120 VAC, 5 A, KHA, Socket, Non Latching
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-1393123-9
Order Code2974695
Product RangeKHA
Also Known AsKHU-17A12-120
Technical Datasheet
120 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr1,311.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr1,311.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-1393123-9
Order Code2974695
Product RangeKHA
Also Known AsKHU-17A12-120
Technical Datasheet
Contact Configuration4PDT
Coil Voltage120VAC
Contact Current5A
Product RangeKHA
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect, Solder
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance3.9kohm
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Voltage VDC
-
Coil Resistance
3.9kohm
SVHC
To Be Advised
Coil Voltage
120VAC
Product Range
KHA
Coil Type
Non Latching
Relay Terminals
Quick Connect, Solder
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751
Product traceability