Print Page
1721261-5
Power Relay, SPST-NO, 12 VDC, 3 A, OJE, Through Hole
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1721261-5
Order Code2974665
Product RangeOJE
Also Known AsOJE-SS-112LMH2
Technical Datasheet
10,577 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
80+ | kr15.920 |
240+ | kr14.920 |
Price for:Each
Minimum: 80
Multiple: 80
kr1,273.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1721261-5
Order Code2974665
Product RangeOJE
Also Known AsOJE-SS-112LMH2
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current3A
Product RangeOJE
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance320ohm
Approvals & StandardsUL
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
3A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
320ohm
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
12VDC
Product Range
OJE
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Approvals & Standards
UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability