Print Page
1658654-1
D Sub Connector Housing, 9 Ways, D Sub, 1, AMPLIMITE HDP-20 Series, Receptacle, Metal Body
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1658654-1
Order Code4302505
Product RangeAMPLIMITE HDP-20 Series
Technical Datasheet
424 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | kr104.780 |
| 30+ | kr94.020 |
Price for:Each
Minimum: 10
Multiple: 10
kr1,047.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1658654-1
Order Code4302505
Product RangeAMPLIMITE HDP-20 Series
Technical Datasheet
No. of Positions9Ways
Connector TypeD Sub
Connector Shell Size1
Product RangeAMPLIMITE HDP-20 Series
Connector Body MaterialMetal Body
For Use WithAMPLIMITE HDP-20 Series Crimp Snap-In Contacts
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
No. of Positions
9Ways
Connector Shell Size
1
Gender
Receptacle
For Use With
AMPLIMITE HDP-20 Series Crimp Snap-In Contacts
Connector Type
D Sub
Product Range
AMPLIMITE HDP-20 Series
Connector Body Material
Metal Body
SVHC
To Be Advised
Alternatives for 1658654-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029257
Product traceability