Print Page
165590-1
Bullet Terminal, PIDG Series, 20AWG to 15AWG, 1.5 mm², Closed Barrel Splice, Red
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No165590-1
Order Code4300363
Product RangePIDG Series
Technical Datasheet
636 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
150+ | kr6.370 |
450+ | kr5.580 |
Price for:Each
Minimum: 150
Multiple: 150
kr955.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No165590-1
Order Code4300363
Product RangePIDG Series
Technical Datasheet
Product RangePIDG Series
Wire Size (AWG)20AWG to 15AWG
Conductor Area CSA1.5mm²
Terminal TypeClosed Barrel Splice
Insulator ColourRed
Insulator Material-
Terminal MaterialCopper
Bullet Diameter3.96mm
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
PIDG Series
Conductor Area CSA
1.5mm²
Insulator Colour
Red
Terminal Material
Copper
SVHC
To Be Advised
Wire Size (AWG)
20AWG to 15AWG
Terminal Type
Closed Barrel Splice
Insulator Material
-
Bullet Diameter
3.96mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000988