Print Page
1604040-1
Rectangular Power Contact, Power 175, Silver Plated Contacts, Copper, Pin, Socket, Crimp
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1604040-1
Order Code2969156
Product RangePower 175
808 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
12+ | kr79.250 |
36+ | kr71.930 |
Price for:Each
Minimum: 12
Multiple: 12
kr951.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1604040-1
Order Code2969156
Product RangePower 175
Product RangePower 175
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
Contact GenderPin, Socket
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max4AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Power 175
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
4AWG
Contact Plating
Silver Plated Contacts
Contact Gender
Pin, Socket
Wire Size AWG Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005