Print Page
1103072-1
Connector Backshell, Surface Mount Housing, AMP HTS Heavy Duty Connectors, 180°
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1103072-1
Order Code4301726
Technical Datasheet
31,204 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
30+ | kr57.550 |
90+ | kr54.100 |
Price for:Each
Minimum: 30
Multiple: 30
kr1,726.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1103072-1
Order Code4301726
Technical Datasheet
Accessory TypeSurface Mount Housing
For Use WithAMP HTS Heavy Duty Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialGlass Filled Nylon 6.6 (Polyamide 6.6) Body
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Surface Mount Housing
Connector Shell Size
-
Connector Body Material
Glass Filled Nylon 6.6 (Polyamide 6.6) Body
SVHC
To Be Advised
For Use With
AMP HTS Heavy Duty Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01