Print Page
1-966066-1
Wire Ferrule, Single Wire, 16 AWG, 1.5 mm², 10 mm
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Delivery in 15 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1000+ | kr0.858 |
Price for:Each
Minimum: 1000
Multiple: 1000
kr858.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-966066-1
Order Code2971835
Wire Ferrule TypeSingle Wire
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Pin Length10mm
Insulator Colour-
Product Range-
Overall Length16mm
Insulator MaterialUninsulated
Terminal Material-
Terminal Plating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
1.5mm²
Insulator Colour
-
Overall Length
16mm
Terminal Material
-
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Max
16AWG
Pin Length
10mm
Product Range
-
Insulator Material
Uninsulated
Terminal Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005