Print Page
1-1437625-2
Knob, Round Shaft, 6.35 mm, Phenolic, Round Ribbed with Indicator Dot, 34.8 mm, PKX
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1437625-2
Order Code2974255
Product RangePKX
Also Known AsPKX110B1/4
1,800 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
10+ | kr120.120 |
30+ | kr112.880 |
Price for:Each
Minimum: 10
Multiple: 10
kr1,201.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1437625-2
Order Code2974255
Product RangePKX
Also Known AsPKX110B1/4
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPhenolic
Knob / Dial StyleRound Ribbed with Indicator Dot
Knob Diameter34.8mm
Product RangePKX
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
34.8mm
SVHC
To Be Advised
Shaft Diameter
6.35mm
Knob / Dial Style
Round Ribbed with Indicator Dot
Product Range
PKX
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005