Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLCF4018T-1R6N1R7-2
Order Code1670072
Product RangeVLCF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | kr3.980 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
kr3,980.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF4018T-1R6N1R7-2
Order Code1670072
Product RangeVLCF Series
Technical Datasheet
Inductance1.6µH
DC Resistance Max0.051ohm
Self Resonant Frequency-
DC Current Rating2.42A
Inductor Case / Package-
Inductor Case Style4.3mm x 4mm x 1.8mm
Product RangeVLCF Series
Inductance Tolerance± 30%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCMelamine (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1.6µH
Self Resonant Frequency
-
Inductor Case / Package
-
Product Range
VLCF Series
Inductor Construction
Shielded
Product Length
4mm
Product Height
1.8mm
DC Resistance Max
0.051ohm
DC Current Rating
2.42A
Inductor Case Style
4.3mm x 4mm x 1.8mm
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Width
4mm
SVHC
Melamine (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000096
Product traceability