Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoNLCV32T-1R0M-EFR
Order Code2747759
Product RangeNLCV32-EFR Series
Technical Datasheet
269 In Stock
2,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr1.370 |
50+ | kr1.160 |
250+ | kr1.030 |
500+ | kr0.995 |
1000+ | kr0.963 |
2000+ | kr0.889 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr6.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoNLCV32T-1R0M-EFR
Order Code2747759
Product RangeNLCV32-EFR Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.066ohm
Self Resonant Frequency100MHz
DC Current Rating1.7A
Inductor Case / Package1210 [3225 Metric]
Product RangeNLCV32-EFR Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
100MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.066ohm
DC Current Rating
1.7A
Product Range
NLCV32-EFR Series
Inductor Construction
-
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability