Print Page
Product Information
ManufacturerTDK
Manufacturer Part NoC1608X7R1H223M080AA
Order Code1844610
Product RangeC Series
Technical Datasheet
Capacitance22000pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance 20%
Dielectric CharacteristicX7R
Product RangeC Series
Product Length1.6mm
Product Width0
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification0
MSL-
SVHCNo SVHC (10-Jun-2022)
Alternatives for C1608X7R1H223M080AA
1 Product Found
Technical Specifications
Capacitance
22000pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
50V
Capacitance Tolerance
20%
Product Range
C Series
Product Width
0
Operating Temperature Min
-55°C
Qualification
0
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
Product traceability