Product Information
Product Overview
The ACH3218-223-TD01 is a 3-terminal SMD Power Line Filter achieves excellent attenuation characteristics by using it for circuits with stable grounds. The T-type EMC filter can be used for high-current circuits in HE devices (TVs, VTRs, CD players, electronic musical instruments, PCs), OA equipment (Computers, terminals, facsimiles), FA equipment (Robots, NC machine tools, process controllers) and AE equipment (Car navigation systems, ECUs).
- Does not require mounting space due to vertical mounting design
- Use this product under reflow soldering conditions
- 0.06Ω Maximum DC resistance
- 1000MΩ Minimum insulation resistance
- -40 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Consumer Electronics, Robotics, Communications & Networking, Industrial
Warnings
Do not expose the products to magnets or magnetic fields. Do not use for a purpose outside of the contents regulated in the delivery specifications.
Notes
Not Recommended for New Design
Technical Specifications
20V
1.5A
ACH Series
EMI, RFI
SMD
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate