Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACH3218-220-TD01
Order Code1669261
Product RangeACH Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoACH3218-220-TD01
Order Code1669261
Product RangeACH Series
Technical Datasheet
Capacitance20pF
Voltage Rating20V
Filter TypeEMI, RFI
Current Rating1.5A
Filter TerminalsSMD
Product RangeACH Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Capacitance
20pF
Filter Type
EMI, RFI
Filter Terminals
SMD
SVHC
No SVHC (10-Jun-2022)
Voltage Rating
20V
Current Rating
1.5A
Product Range
ACH Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007