Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACH3218-103-TD01
Order Code1669258
Product RangeACH Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoACH3218-103-TD01
Order Code1669258
Product RangeACH Series
Technical Datasheet
Voltage Rating20V
Filter TypeEMI, RFI
Current Rating1.5A
Filter TerminalsSMD
Product RangeACH Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Voltage Rating
20V
Current Rating
1.5A
Product Range
ACH Series
Filter Type
EMI, RFI
Filter Terminals
SMD
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007