Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoZ36-12
Order Code4739080
Product RangeZ+ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr17,510.960 |
Price for:Each
Minimum: 1
Multiple: 1
kr17,510.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZ36-12
Order Code4739080
Product RangeZ+ Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0VDC
Output Voltage Max36VDC
Output Current Min0A
Output Current Max12A
Power Rating432W
Supply Voltage Min85VAC
Supply Voltage Max265VAC
Manufacturer Warranty5 Years
Product RangeZ+ Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Z36-12 is a Z+ low voltage series programmable power supply suitable for bench or 2U rack mounting. It can operate in either constant current or constant voltage mode and accept a wide 85-265V AC input. The product is backed with a five year warranty.
- Voltage adjust range from 0-36V
- Current adjust range from 0-12A
- Maximum power of 432W
- 6mV ripple (5Hz-1MHz)
- 50mV noise 20MHz BW
- 15mA ripple 5Hz-1MHz
- 83/85% efficiency
- Built-in USB, RS-232 & RS-485 interface
- Metal case, plastic front panel
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0VDC
Output Current Min
0A
Power Rating
432W
Supply Voltage Max
265VAC
Product Range
Z+ Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage Max
36VDC
Output Current Max
12A
Supply Voltage Min
85VAC
Manufacturer Warranty
5 Years
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9