Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoSWS75-12
Order Code1184648
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max75W
Output Voltage - Output 112VDC
Output Current - Output 16.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage AC Min85V
Input Voltage AC Max265V
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Product Range-
Alternatives for SWS75-12
2 Products Found
Product Overview
The SWS75-12 is a single-output Power Supply with green LED indicator and screw terminal for input/output connections. It is suitable for general purpose applications.
- Overcurrent and overvoltage protection
- Convection cooling
- Input transient protected IEC61000-4
- Greater reliability
- 10.8 to 13.2V Adjust range
- 80mV Ripple and noise
- <lt/>0.02%/°C Temperature coefficient
Applications
Power Management, Building Automation, Automation & Process Control, Automotive, Robotics
Technical Specifications
Power Supply Applications
ITE
Output Power Max
75W
Output Current - Output 1
6.3A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Input Voltage AC Max
265V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 265V AC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48