Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTBA (ELECTRO CONDUCTIVE PRODUCTS)
Manufacturer Part NoECP1410/2.2
Order Code8294755
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTBA (ELECTRO CONDUCTIVE PRODUCTS)
Manufacturer Part NoECP1410/2.2
Order Code8294755
Technical Datasheet
Lead Length3m
Ground Cord ColourYellow
Ground Terminals-
End To Ground Resistance2.2Mohm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ECP1410/2.2 is a 10mm stud to 10mm high visibility yellow stud Grounding Coil Cord features excellent recovery and moulded stress relief.
- Strain relief incorporated both ends
- Coil capable of 500000 reciprocations before fracture
- Up to 3.5m extended length
- 0.5m Relaxed length
Applications
Safety
Technical Specifications
Lead Length
3m
Ground Terminals
-
Product Range
-
Ground Cord Colour
Yellow
End To Ground Resistance
2.2Mohm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74199910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036