Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr554.900 |
| 5+ | kr522.810 |
| 10+ | kr490.830 |
| 50+ | kr429.360 |
| 100+ | kr415.440 |
Price for:Each
Minimum: 1
Multiple: 1
kr554.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoSPKW.46.8.01
Order Code4758671
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom25W
Resonant Frequency-
Sound Pressure Level (SPL)-
Speaker ShapeOval with Rectangular Frame
Product Dimensions158mm x 107mm x 56mm
Frequency Range2.4GHz to 2.5GHz, 5.15GHz to 5.85GHz, 5.925GHz to 7.125GHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
25W
Sound Pressure Level (SPL)
-
Product Dimensions
158mm x 107mm x 56mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
-
Speaker Shape
Oval with Rectangular Frame
Frequency Range
2.4GHz to 2.5GHz, 5.15GHz to 5.85GHz, 5.925GHz to 7.125GHz
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001