Print Page
Image is for illustrative purposes only. Please refer to product description.
93 In Stock
100 more incoming. You can reserve stock now
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr198.440 |
5+ | kr178.290 |
10+ | kr158.040 |
50+ | kr150.470 |
100+ | kr142.460 |
250+ | kr134.330 |
Price for:Each
Minimum: 1
Multiple: 1
kr198.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoCAB.955
Order Code3678617
Technical Datasheet
Connector to ConnectorN-Type Jack to SMA Plug
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Jacket ColourBrown
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type Jack to SMA Plug
Impedance
50ohm
Cable Length - Metric
100mm
Product Range
-
Coaxial Cable Type
RG316
Cable Length - Imperial
3.9"
Jacket Colour
Brown
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041404