Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTAKACHI
Manufacturer Part NoCUE82B5GN
Order Code3376191
Technical Datasheet
Protective Boot TypeEnd Cap
Protective Boot MaterialSilicone
For Use WithCamden Boss Takachi 82 Series Enclosures
External Height - Metric40mm
External Width - Metric116mm
External Depth - Metric51.5mm
Protective Boot ColourGreen
Product Range-
SVHCTo Be Advised
Product Overview
- Flexible open faced removable silicon rubber boot
- Fits tightly over base, sides and around edges of lid
- Supplied in pairs
- To be used with enclosures: 220x110x45.3mm
Technical Specifications
Protective Boot Type
End Cap
For Use With
Camden Boss Takachi 82 Series Enclosures
External Width - Metric
116mm
Protective Boot Colour
Green
SVHC
To Be Advised
Protective Boot Material
Silicone
External Height - Metric
40mm
External Depth - Metric
51.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108