Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoCS90-B
Order Code2430114
Also Known AsCHH802BBK
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr126.280 |
5+ | kr97.970 |
10+ | kr89.050 |
20+ | kr85.150 |
50+ | kr81.470 |
Price for:Each
Minimum: 1
Multiple: 1
kr126.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoCS90-B
Order Code2430114
Also Known AsCHH802BBK
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric12mm
External Width - Metric45mm
External Depth - Metric90mm
IP RatingIP40
Body ColourBlack
NEMA Rating-
External Height - Imperial0.47"
External Width - Imperial1.77"
External Depth - Imperial3.54"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CS90-B is a size-2 black Slim Hand-held Enclosure moulded in ABS with 1x CR 2032 battery compartment.
- UL94-HB Flammability rating
- -10 to 60°C Operating temperature range
Applications
Industrial
Contents
Enclosure, 4x M1.6 Steel screws, Battery contact, Lid, Base and Battery-lid.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
12mm
External Depth - Metric
90mm
Body Colour
Black
External Height - Imperial
0.47"
External Depth - Imperial
3.54"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
45mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
1.77"
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02