Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL2012T101M
Order Code2084756
Product RangeBR Series
Technical Datasheet
No Longer Stocked
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL2012T101M
Order Code2084756
Product RangeBR Series
Technical Datasheet
Inductance100µH
DC Resistance Max7.7ohm
Self Resonant Frequency0
DC Current Rating85mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeBR Series
Inductance Tolerance0
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width0
Product Height1mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
100µH
Self Resonant Frequency
0
Inductor Case / Package
0805 [2012 Metric]
Product Range
BR Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
DC Resistance Max
7.7ohm
DC Current Rating
85mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
0
Core Material
Ferrite
Product Width
0
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability