Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTQM025NB04CR RLG
Order Code3773026RL
Technical Datasheet
2,482 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
100+ | kr24.930 |
500+ | kr24.820 |
1000+ | kr24.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
kr2,543.00 (ex VAT)
A kr50.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTQM025NB04CR RLG
Order Code3773026RL
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id157A
Drain Source On State Resistance0.0018ohm
On Resistance Rds(on)0.0018ohm
Transistor Case StylePDFN56U
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation Pd136W
Power Dissipation136W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0018ohm
Transistor Case Style
PDFN56U
Rds(on) Test Voltage
10V
Power Dissipation Pd
136W
No. of Pins
8Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2018)
Transistor Polarity
N Channel
Continuous Drain Current Id
157A
On Resistance Rds(on)
0.0018ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
Power Dissipation
136W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability