Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSYNCHROFLEX
Manufacturer Part NoLS21T5/14-2
Order Code7092428
Product RangeT5
Technical Datasheet
No Longer Manufactured
Technical Specifications
Material
Aluminium
No. of Teeth
14
External Width
10mm
Product Range
T5
Pitch Spacing
-
External Diameter
21.45mm
Bore Diameter Max
6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84835080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02