Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSYLVANIA
Manufacturer Part No43261
Order Code3371620
Product RangeSylCircle LED Luminaires
Also Known AsGTIN UPC EAN: 5410288432618
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSYLVANIA
Manufacturer Part No43261
Order Code3371620
Product RangeSylCircle LED Luminaires
Also Known AsGTIN UPC EAN: 5410288432618
Technical Datasheet
Lighting TypeWall Lights, Indoor
Power SourceMains
Indoor / Outdoor UseIndoor Use
Light SourceLED
LED ColourDaylight White
CCT4000K
Supply Voltage240V
Length260mm
Width260mm
Depth85mm
Product RangeSylCircle LED Luminaires
Plug TypeHardwired
SVHCTo Be Advised
Product Overview
- Wall or ceiling mounted, LED luminaire
- Ideal for hallways, kitchens or applicable zone 2 bathroom and wet areas thanks to its IP44 rating
- Even and uniform light distribution with a halo lighting effect on the wall surface
- Supplied with LED driver (non-dimmable)
- IK03 PMMA Diffuser
Technical Specifications
Lighting Type
Wall Lights, Indoor
Indoor / Outdoor Use
Indoor Use
LED Colour
Daylight White
Supply Voltage
240V
Width
260mm
Product Range
SylCircle LED Luminaires
SVHC
To Be Advised
Power Source
Mains
Light Source
LED
CCT
4000K
Length
260mm
Depth
85mm
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.664