Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSYLVANIA
Manufacturer Part No0002770
Order Code4718045
Technical Datasheet
Lamp Base TypeG5
Bulb SizeT-5
Input Power35W
Tube Length1.46m
Luminous Flux3300lm
Color Temperature Typ4000K
Light ColourCool White
Product Range-
Technical Specifications
Lamp Base Type
G5
Input Power
35W
Luminous Flux
3300lm
Light Colour
Cool White
Bulb Size
T-5
Tube Length
1.46m
Color Temperature Typ
4000K
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135