Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No605HJ079184X
Order Code3766700
Product RangeOTS Tini QG Series
No Longer Stocked
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No605HJ079184X
Order Code3766700
Product RangeOTS Tini QG Series
Connector Type AMini XLR Socket, 5 Way
Connector Type BFree End
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangeOTS Tini QG Series
Technical Specifications
Connector Type A
Mini XLR Socket, 5 Way
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
OTS Tini QG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081648