Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No604HH079184X
Order Code3766699
Product RangeOTS Tini QG Series
16 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr1,589.120 |
10+ | kr1,409.700 |
25+ | kr1,332.820 |
50+ | kr1,255.830 |
100+ | kr1,144.810 |
250+ | kr973.980 |
Price for:Each
Minimum: 1
Multiple: 1
kr1,589.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No604HH079184X
Order Code3766699
Product RangeOTS Tini QG Series
Connector Type AMini XLR Socket, 4 Way
Connector Type BFree End
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangeOTS Tini QG Series
Technical Specifications
Connector Type A
Mini XLR Socket, 4 Way
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
OTS Tini QG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144245