Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUPER ROD
Manufacturer Part NoSRR1R2
Order Code4230025
Also Known AsGTIN UPC EAN: 5060063693637
Technical Datasheet
14 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr427.350 |
5+ | kr395.080 |
10+ | kr384.180 |
20+ | kr377.280 |
Price for:Each
Minimum: 1
Multiple: 1
kr427.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUPER ROD
Manufacturer Part NoSRR1R2
Order Code4230025
Also Known AsGTIN UPC EAN: 5060063693637
Technical Datasheet
Test Connector Type ATest Clip
Test Connector Type BTest Tip Probe
Voltage Rating-
Current Rating-
Insulator ColourRed, Yellow
Lead Length - Metric750mm
Lead Length - Imperial29.52"
No. of Test Leads2
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
SRR1R2 is a magnetic test lead. The fastest way to test R1 + R2 high strength magnetic link used for continuity testing of R1 + R2.
- The fastest way to test R1 + R2
- High strength magnetic link used for continuity testing of R1 + R2
- Eliminates the risk of damaging connections
- Saves time during testing and speeds up condition reports
- Eliminates the need to remove conductors on R1 + R2 tests
- 750mm length
Contents
750mm PZ2 Suitable for Most Devices & 750mm PZ1 for RCBO’s with Deep Terminals
Warnings
It should not be used under any circumstances where live parts are accessible
Technical Specifications
Test Connector Type A
Test Clip
Voltage Rating
-
Insulator Colour
Red, Yellow
Lead Length - Imperial
29.52"
Product Range
-
Test Connector Type B
Test Tip Probe
Current Rating
-
Lead Length - Metric
750mm
No. of Test Leads
2
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1