Print Page
Image is for illustrative purposes only. Please refer to product description.
158 In Stock
100 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr327.740 |
| 10+ | kr311.210 |
| 25+ | kr295.010 |
| 50+ | kr278.590 |
| 100+ | kr262.170 |
| 250+ | kr245.750 |
Price for:Each
Minimum: 1
Multiple: 1
kr327.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part No27390D
Order Code7269043
Technical Datasheet
Socket MountingPanel
Socket TerminalsScrew
No. of Pins12Pins
Current Rating10A
Voltage Rating600V
Product Range-
Technical Specifications
Socket Mounting
Panel
No. of Pins
12Pins
Voltage Rating
600V
Socket Terminals
Screw
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092988