Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr10.230 |
10+ | kr7.360 |
50+ | kr6.210 |
100+ | kr6.140 |
250+ | kr6.080 |
500+ | kr6.010 |
1000+ | kr5.950 |
2500+ | kr5.880 |
Product Information
Product Overview
The VIPER16LN is an Offline Converter with an 800V avalanche ruggedness power section, a PWM controller, user defined overcurrent limit, protection against feedback network disconnection, hysteretic thermal protection, soft start up and safe auto restart after any fault condition. It is able to power itself directly from the rectified mains, eliminating the need for an auxiliary bias winding. Advance frequency jittering reduces EMI filter cost. Burst mode operation and the devices very low consumption both help to meet the standard set by energy saving regulations.
- PWM operation with frequency jittering for low EMI
- No need of auxiliary winding for low power
- Limiting current with adjustable set point
- On-board soft-start
- Safe auto-restart after a fault condition
- Hysteretic thermal shutdown
- 60kHz Operating frequency
- <lt/>30mW at 230VAC Standby power
Applications
Power Management, Consumer Electronics, Metering
Technical Specifications
85VAC
DIP
10W
Isolated, Non Isolated
75µA
Through Hole
150°C
-
No SVHC (21-Jan-2025)
265VAC
7Pins
Flyback
800V
60kHz
-40°C
-
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate