Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr12.420 |
| 10+ | kr9.780 |
| 50+ | kr9.080 |
| 100+ | kr8.330 |
| 250+ | kr7.950 |
| 500+ | kr7.720 |
| 1000+ | kr7.500 |
| 2500+ | kr7.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr12.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV632IQ2T
Order Code3129874
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product880kHz
Slew Rate Typ0.34V/µs
Supply Voltage Range1.5V to 5.5V
IC Case / PackageDFN
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage3mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleDFN
Automotive Qualification Standard-
Bandwidth880kHz
No. of Amplifiers2 Amplifier
Slew Rate0.34V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.34V/µs
IC Case / Package
DFN
Amplifier Type
General Purpose
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
880kHz
Supply Voltage Range
1.5V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
DFN
Bandwidth
880kHz
Slew Rate
0.34V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability