Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH30R03CG-TR
Order Code3129890
Technical Datasheet
676 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr33.550 |
10+ | kr23.520 |
100+ | kr17.610 |
500+ | kr14.930 |
1000+ | kr14.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr33.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH30R03CG-TR
Order Code3129890
Technical Datasheet
Repetitive Peak Reverse Voltage300V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.9V
Reverse Recovery Time35ns
Forward Surge Current120A
Operating Temperature Max175°C
Diode Case StyleTO-263 (D2PAK)
No. of Pins3 Pin
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
30A
Forward Voltage Max
1.9V
Forward Surge Current
120A
Diode Case Style
TO-263 (D2PAK)
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability