Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH20R04FP
Order Code1689334
Product RangeSTTH2
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH20R04FP
Order Code1689334
Product RangeSTTH2
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current20A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time45ns
Forward Surge Current150A
Operating Temperature Max175°C
Diode Case StyleTO-220FPAC
No. of Pins2 Pin
Product RangeSTTH2
Qualification-
Product Overview
The STTH20R04FP is an ultra-fast recovery high-efficiency Power Rectifier dedicated to energy recovery in PDP application. It is especially designed for clamping function in energy recovery block. The compromise between forward voltage drop and recovery time offers optimized performances.
- Low power losses
- High surge capability
- Low leakage current
- High junction temperature
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
45ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
20A
Forward Voltage Max
1.7V
Forward Surge Current
150A
Diode Case Style
TO-220FPAC
Product Range
STTH2
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002767
Product traceability