Print Page
Image is for illustrative purposes only. Please refer to product description.
211 In Stock
100 more incoming. You can reserve stock now
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr199.990 |
5+ | kr171.840 |
10+ | kr143.570 |
50+ | kr128.770 |
100+ | kr113.960 |
250+ | kr111.740 |
Price for:Each
Minimum: 1
Multiple: 1
kr199.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS80H100TV
Order Code2550750
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current40A
Diode ConfigurationDual Independent
Diode Case StyleISOTOP
No. of Pins4Pins
Forward Voltage Max650mV
Forward Surge Current700A
Operating Temperature Max150°C
Diode MountingPanel
Product Range-
Qualification-
Product Overview
The STPS80H100TV is a high-voltage dual Schottky Barrier rectifier designed SWITCHMODE™ power supplies and other power converters. This device is intended for use in medium voltage operation and particularly in high frequency circuitries where low switching losses and low noise are required.
- Negligible switching losses
- High junction temperature capability
- Low leakage current
- Good trade-off between leakage current and forward-voltage drop
- Avalanche rated
- Low inductance package
Applications
Power Management, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Independent
No. of Pins
4Pins
Forward Surge Current
700A
Diode Mounting
Panel
Qualification
-
Average Forward Current
40A
Diode Case Style
ISOTOP
Forward Voltage Max
650mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03