Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8AL3L68TCY
Order Code2362774
Product RangeSTM8 Family STM8AL Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
250+ | kr21.380 |
Price for:Each
Minimum: 250
Multiple: 250
kr5,345.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8AL3L68TCY
Order Code2362774
Product RangeSTM8 Family STM8AL Series Microcontrollers
Technical Datasheet
Product RangeSTM8 Family STM8AL Series Microcontrollers
Device CoreSTM8
Operating Frequency Max16MHz
Program Memory Size32KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's41I/O's
InterfacesI2C, SPI, USART
RAM Memory Size2KB
ADC Channels21Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySTM8
MCU SeriesSTM8AL
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
STM8 Family STM8AL Series Microcontrollers
Operating Frequency Max
16MHz
No. of Pins
48Pins
No. of I/O's
41I/O's
RAM Memory Size
2KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
STM8
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
STM8
Program Memory Size
32KB
IC Case / Package
LQFP
Interfaces
I2C, SPI, USART
ADC Channels
21Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM8AL
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00069
Product traceability