Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr561.310 |
5+ | kr491.070 |
10+ | kr406.900 |
50+ | kr364.820 |
Product Information
Product Overview
STEVAL-MKI237KA is a LSM6DSV16BX adapter kit for standard DIL24 socket with QVAR and bone conduction functionalities. This evaluation kit is based on an ad hoc PCB, mounting the LSM6DSV16BX inertial module. There are two different boards inside STEVAL-MKI237KA. One can be used as a standard application board and a small adapter can be put inside the earphone to verify the bone conduction feature. Both boards can be connected with the STEVAL-MKI109V3 via STEVAL-MKIGI06A interface board. In the kit it is available a small electrode flex connector. This flex can be used as concept of the application. The kit provides the complete LSM6DSV16BX pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V3 mother board, which includes a high performance 32bit microcontroller functioning as a bridge between the sensor and a PC.
- User friendly LSM6DSV16BX board
- Complete LSM6DSV16BX pinout for a standard DIL 24 socket
- Also possible to plug the board into an X-NUCLEO-IKS01A3 expansion board
- Fully compatible with the STEVAL-MKI109V3 motherboard
Contents
STEVAL-MKI109V3 mother board, STEVAL-MKIGI06A interface board, Small electrode flex connector.
Technical Specifications
Adapter Kit
-
STMicroelectronics STEVAL-MKI109V3 MEMS Adapter Mother Board
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate